



2-5330061-1 | |
|---|---|
DigiKey Part Number | A33781-ND |
Manufacturer | |
Manufacturer Product Number | 2-5330061-1 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
EDA/CAD Models | 2-5330061-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,27000 Kč | 572,27 Kč |
| 10 | 486,45500 Kč | 4 864,55 Kč |
| 25 | 456,00120 Kč | 11 400,03 Kč |
| 50 | 434,24480 Kč | 21 712,24 Kč |
| 100 | 428,11340 Kč | 42 811,34 Kč |
| Unit Price without VAT: | 572,27000 Kč |
|---|---|
| Unit Price with VAT: | 692,44670 Kč |


