31-5556-RFX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 400,05125 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 129,30410 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 0
Unit Price: 279,42200 Kč

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 3 790,82100 Kč
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-5556-RFX

DigiKey Part Number
ARFX1124-ND
Manufacturer
Manufacturer Product Number
31-5556-RFX
Description
CONN BNC PLUG STR 50 OHM PUSH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Bushing, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Push On
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polyoxymethylene (POM) Acetal
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5329082-1TE Connectivity AMP Connectors0A32355-ND400,05125 KčSimilar
5-331350-3TE Connectivity Aerospace, Defense and Marine05-331350-3-ND129,30410 KčSimilar
73043Pomona Electronics073043-ND279,42200 KčSimilar
CIR02R-40-A31P-F80-T12ITT Cannon, LLC0CIR02R-40-A31P-F80-T12-ND3 790,82100 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,61000 Kč102,61 Kč
1087,15500 Kč871,55 Kč
2581,69520 Kč2 042,38 Kč
5077,79100 Kč3 889,55 Kč
10074,07670 Kč7 407,67 Kč
25069,43880 Kč17 359,70 Kč
50066,12612 Kč33 063,06 Kč
1 00062,97193 Kč62 971,93 Kč
2 50059,03383 Kč147 584,58 Kč
Manufacturers Standard Package
Unit Price without VAT:102,61000 Kč
Unit Price with VAT:124,15810 Kč