
330368 | |
|---|---|
DigiKey Part Number | A09014-ND |
Manufacturer | |
Manufacturer Product Number | 330368 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 330368 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 14,18640 Kč | 354,66 Kč |
| 50 | 13,51020 Kč | 675,51 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 12,05620 Kč | 3 014,05 Kč |
| 500 | 11,48002 Kč | 5 740,01 Kč |
| 1 000 | 10,93198 Kč | 10 931,98 Kč |
| 3 000 | 10,11649 Kč | 30 349,47 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






