
327732 | |
|---|---|
DigiKey Part Number | A27159-ND |
Manufacturer | |
Manufacturer Product Number | 327732 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 327732 Models |
Category | Length - Overall 1.271" (32.28mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 22,87120 Kč | 571,78 Kč |
| 50 | 21,77920 Kč | 1 088,96 Kč |
| 100 | 20,73760 Kč | 2 073,76 Kč |
| 250 | 19,43744 Kč | 4 859,36 Kč |
| 500 | 18,50932 Kč | 9 254,66 Kč |
| 1 000 | 17,62572 Kč | 17 625,72 Kč |
| 2 500 | 16,52266 Kč | 41 306,65 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |








