32503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32503

DigiKey Part Number
32503-ND
Manufacturer
Manufacturer Product Number
32503
Description
CONN RING HOOK 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Hook 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Hook
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.636" (16.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 723
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,45000 Kč21,45 Kč
1018,18500 Kč181,85 Kč
2517,03080 Kč425,77 Kč
5016,21820 Kč810,91 Kč
10015,44340 Kč1 544,34 Kč
25014,47520 Kč3 618,80 Kč
50013,78362 Kč6 891,81 Kč
1 00013,12540 Kč13 125,40 Kč
2 50012,30386 Kč30 759,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,45000 Kč
Unit Price with VAT:25,95450 Kč