
1526-2 | |
|---|---|
DigiKey Part Number | 36-1526-2-ND |
Manufacturer | |
Manufacturer Product Number | 1526-2 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1526-2 Models |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare |
Packaging Bulk | Flange Diameter 0.094" (2.39mm) |
Part Status Active | Staking Side OD 0.062" (1.57mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.064" (1.63mm) |
Number of Turrets Single | Board Thickness 0.062" (1.57mm) |
Length - Above Board 0.156" (3.96mm) | Contact Material Brass |
Length - Below Flange 0.084" (2.13mm) | Contact Finish Tin |
Length - Overall 0.240" (6.10mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,47160 Kč | 161,79 Kč |
| 100 | 5,48150 Kč | 548,15 Kč |
| 500 | 4,54750 Kč | 2 273,75 Kč |
| 1 000 | 4,20508 Kč | 4 205,08 Kč |
| 2 500 | 3,80036 Kč | 9 500,90 Kč |
| 5 000 | 3,62216 Kč | 18 110,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











