
1511-2 | |
|---|---|
DigiKey Part Number | 36-1511-2-ND |
Manufacturer | |
Manufacturer Product Number | 1511-2 |
Description | TERM TURRET HOLLOW L=6.17MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.243" (6.17mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare, Knurled |
Packaging Bulk | Flange Diameter 0.125" (3.18mm) |
Part Status Active | Staking Side OD 0.090" (2.29mm) |
Terminal Type Single End, Fork, Hollow | Board Thickness 0.062" (1.57mm) |
Number of Turrets Single | Contact Material Brass |
Length - Above Board 0.243" (6.17mm) | Contact Finish Tin |
Length - Below Flange 0.111" (2.82mm) | Insulation Non-Insulated |
Length - Overall 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 15,81700 Kč | 158,17 Kč |
| 25 | 14,16040 Kč | 354,01 Kč |
| 100 | 12,02560 Kč | 1 202,56 Kč |
| 500 | 10,00536 Kč | 5 002,68 Kč |
| 1 000 | 9,26596 Kč | 9 265,96 Kč |
| 2 500 | 8,45170 Kč | 21 129,25 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |


