323175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323175

DigiKey Part Number
323175-ND
Manufacturer
Manufacturer Product Number
323175
Description
CONN RING CIRC 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
1.324" (33.63mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,77000 Kč119,77 Kč
10101,79800 Kč1 017,98 Kč
2595,40720 Kč2 385,18 Kč
5090,85180 Kč4 542,59 Kč
10086,51550 Kč8 651,55 Kč
30080,06227 Kč24 018,68 Kč
50077,22992 Kč38 614,96 Kč
1 00073,54681 Kč73 546,81 Kč
2 50070,47355 Kč176 183,88 Kč
Manufacturers Standard Package
Unit Price without VAT:119,77000 Kč
Unit Price with VAT:144,92170 Kč