



1-1355133-1 | |
|---|---|
DigiKey Part Number | 17-1-1355133-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355133-1 |
Description | HEBEL F.AUFNAHM-GEH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lever For |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355133-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lever | |
Number of Positions | 140 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 25,14720 Kč | 628,68 Kč |
| 50 | 23,94200 Kč | 1 197,10 Kč |
| 100 | 22,79750 Kč | 2 279,75 Kč |
| 250 | 21,36840 Kč | 5 342,10 Kč |
| 504 | 20,33681 Kč | 10 249,75 Kč |
| 1 008 | 19,36586 Kč | 19 520,79 Kč |
| 2 520 | 18,15385 Kč | 45 747,70 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











