
21041161505 | |
|---|---|
DigiKey Part Number | 1195-6935-ND |
Manufacturer | |
Manufacturer Product Number | 21041161505 |
Description | CONN PLUG MALE 5POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21041161505 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 5 (4 + PE) | Features Backshell |
Shell Size - Insert 7/8"-5 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,87000 Kč | 1 204,87 Kč |
| 10 | 1 024,09300 Kč | 10 240,93 Kč |
| 25 | 960,01160 Kč | 24 000,29 Kč |
| 50 | 914,22780 Kč | 45 711,39 Kč |
| 100 | 870,64430 Kč | 87 064,43 Kč |
| 250 | 816,21492 Kč | 204 053,73 Kč |
| Unit Price without VAT: | 1 204,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,89270 Kč |









