
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,22200 Kč | 362,22 Kč |
| 30 | 32,12000 Kč | 963,60 Kč |
| 50 | 30,47640 Kč | 1 523,82 Kč |
| 100 | 28,46910 Kč | 2 846,91 Kč |
| 250 | 26,17360 Kč | 6 543,40 Kč |
| 500 | 24,67432 Kč | 12 337,16 Kč |
| 1 000 | 23,35356 Kč | 23 353,56 Kč |
| 2 500 | 21,84691 Kč | 54 617,28 Kč |
| 5 000 | 20,86487 Kč | 104 324,35 Kč |
| Unit Price without VAT: | 36,22200 Kč |
|---|---|
| Unit Price with VAT: | 43,82862 Kč |











