
322455 | |
|---|---|
DigiKey Part Number | A27040-ND |
Manufacturer | |
Manufacturer Product Number | 322455 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.723" (18.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,17800 Kč | 91,78 Kč |
| 25 | 8,61360 Kč | 215,34 Kč |
| 50 | 8,19680 Kč | 409,84 Kč |
| 100 | 7,80530 Kč | 780,53 Kč |
| 250 | 7,31612 Kč | 1 829,03 Kč |
| 500 | 6,96670 Kč | 3 483,35 Kč |
| 1 000 | 6,63370 Kč | 6 633,70 Kč |
| 2 500 | 6,21826 Kč | 15 545,65 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |















