
321499 | |
|---|---|
DigiKey Part Number | 321499-ND |
Manufacturer | |
Manufacturer Product Number | 321499 |
Description | CONN TERM RECT TONG 10-12 AWG #6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 10-12 AWG 6 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 321499 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.039" (0.99mm) | |
Length - Overall | 0.631" (16.03mm) | |
Width - Outer Edges | 0.290" (7.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.129" (3.28mm) | |
Diameter - Barrel OD | 0.226" (5.74mm) | |
Diameter - Ring ID | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 50 | 11,40620 Kč | 570,31 Kč |
| 100 | 10,86020 Kč | 1 086,02 Kč |
| 250 | 10,17816 Kč | 2 544,54 Kč |
| 500 | 9,69184 Kč | 4 845,92 Kč |
| 1 000 | 9,22904 Kč | 9 229,04 Kč |
| 2 500 | 8,65118 Kč | 21 627,95 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






