Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321165

DigiKey Part Number
A27160-ND
Manufacturer
Manufacturer Product Number
321165
Description
CONN RING CIRC 14-16AWG #1/2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
321165 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.750" (19.05mm)
Length - Overall
1.271" (32.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 997
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,80400 Kč228,04 Kč
2521,37600 Kč534,40 Kč
5020,35540 Kč1 017,77 Kč
10019,38330 Kč1 938,33 Kč
25018,16832 Kč4 542,08 Kč
50017,30026 Kč8 650,13 Kč
1 00016,47440 Kč16 474,40 Kč
2 50015,44319 Kč38 607,97 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč