
| 320857 | |
|---|---|
| DigiKey Part Number | A09009-ND | 
| Manufacturer | |
| Manufacturer Product Number | 320857 | 
| Description | CONN SPADE TERM 14-16AWG #10 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 320857 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Flanged | |
| Stud/Tab Size | 10 Stud | |
| Width - Outer Edges | 0.294" (7.47mm) | |
| Length - Overall | 0.545" (13.84mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 14-16 AWG | |
| Insulation | Non-Insulated | |
| Features | Brazed Seam, Serrated Termination | |
| Color | - | |
| Contact Finish | Tin | |
| Contact Material | Copper | |
| Insulation Diameter | - | |
| Material - Insulation | - | |
| Length - Ring Center to Termination | 0.203" (5.16mm) | |
| Length - Termination | 0.181" (4.60mm) | |
| Tongue Inside Opening | 0.197" (5.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč | 
| 10 | 7,09500 Kč | 70,95 Kč | 
| 25 | 6,64120 Kč | 166,03 Kč | 
| 50 | 6,32080 Kč | 316,04 Kč | 
| 100 | 6,01920 Kč | 601,92 Kč | 
| 250 | 5,64176 Kč | 1 410,44 Kč | 
| 500 | 5,37210 Kč | 2 686,05 Kč | 
| 1 000 | 5,11557 Kč | 5 115,57 Kč | 
| 3 000 | 4,73371 Kč | 14 201,13 Kč | 
| Unit Price without VAT: | 8,32000 Kč | 
|---|---|
| Unit Price with VAT: | 10,06720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic