
320758 | |
|---|---|
DigiKey Part Number | 320758-ND |
Manufacturer | |
Manufacturer Product Number | 320758 |
Description | CONN RING CIRC 14-16AWG #5/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320758 Models |
Category | Length - Overall 1.896" (48.16mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty, Serrated Termination |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 78,02900 Kč | 780,29 Kč |
| 25 | 73,13200 Kč | 1 828,30 Kč |
| 50 | 69,63780 Kč | 3 481,89 Kč |
| 100 | 66,30960 Kč | 6 630,96 Kč |
| 250 | 62,15828 Kč | 15 539,57 Kč |
| 500 | 59,19210 Kč | 29 596,05 Kč |
| 1 000 | 56,36850 Kč | 56 368,50 Kč |
| 2 500 | 52,84298 Kč | 132 107,45 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |








