
320553 | |
|---|---|
DigiKey Part Number | A27227-ND |
Manufacturer | |
Manufacturer Product Number | 320553 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320553 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.218" (5.54mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 0.672" (17.07mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 50 | 8,31940 Kč | 415,97 Kč |
| 100 | 7,92250 Kč | 792,25 Kč |
| 250 | 7,42572 Kč | 1 856,43 Kč |
| 500 | 7,07044 Kč | 3 535,22 Kč |
| 1 000 | 6,73280 Kč | 6 732,80 Kč |
| 3 000 | 6,23039 Kč | 18 691,17 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





















