
320093 | |
|---|---|
DigiKey Part Number | A27028-ND |
Manufacturer | |
Manufacturer Product Number | 320093 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320093 Models |
Category | Length - Overall 0.669" (16.99mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 50 | 7,37860 Kč | 368,93 Kč |
| 100 | 7,02380 Kč | 702,38 Kč |
| 250 | 6,58328 Kč | 1 645,82 Kč |
| 500 | 6,26832 Kč | 3 134,16 Kč |
| 1 000 | 5,96889 Kč | 5 968,89 Kč |
| 3 000 | 5,52345 Kč | 16 570,35 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







