
3-88179-0 | |
|---|---|
DigiKey Part Number | A113603-ND |
Manufacturer | |
Manufacturer Product Number | 3-88179-0 |
Description | CONN FFC RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Detent Lock 10Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-88179-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.015mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Positions Stamped | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.045" ~ 0.069" (1.14mm ~ 1.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 82,66283 Kč | 330 651,32 Kč |
| Unit Price without VAT: | 82,66283 Kč |
|---|---|
| Unit Price with VAT: | 100,02202 Kč |















