



3-84953-0 | |
|---|---|
DigiKey Part Number | A100263TR-ND - Tape & Reel (TR) A100263CT-ND - Cut Tape (CT) A100263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-84953-0 |
Description | CONN FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-84953-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,66480 Kč | 791,62 Kč |
| 50 | 30,15320 Kč | 1 507,66 Kč |
| 100 | 28,71060 Kč | 2 871,06 Kč |
| 250 | 26,91188 Kč | 6 727,97 Kč |
| 500 | 25,62680 Kč | 12 813,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 24,57378 Kč | 29 488,54 Kč |
| 2 400 | 23,40140 Kč | 56 163,36 Kč |
| 3 600 | 22,74183 Kč | 81 870,59 Kč |
| 6 000 | 21,93759 Kč | 131 625,54 Kč |
| 8 400 | 21,42353 Kč | 179 957,65 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











