
B485F-2 | |
|---|---|
DigiKey Part Number | CC1968-ND |
Manufacturer | |
Manufacturer Product Number | B485F-2 |
Description | BRIDGE RECT 3PHASE 1.2KV 50A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV QC Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B485F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | B48 Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,57000 Kč | 1 501,57 Kč |
| 10 | 1 430,17400 Kč | 14 301,74 Kč |
| 50 | 1 365,08840 Kč | 68 254,42 Kč |
| 100 | 1 324,97380 Kč | 132 497,38 Kč |
| Unit Price without VAT: | 1 501,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 816,89970 Kč |











