New at DigiKey
Male Insert Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10485200

DigiKey Part Number
2181-10485200-ND
Manufacturer
Manufacturer Product Number
10485200
Description
EPIC STA 6 SL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
48V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 80°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Tin
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1208,72000 Kč208,72 Kč
10177,32800 Kč1 773,28 Kč
25166,22840 Kč4 155,71 Kč
50158,28720 Kč7 914,36 Kč
100150,73200 Kč15 073,20 Kč
250141,29892 Kč35 324,73 Kč
500134,56148 Kč67 280,74 Kč
1 000128,14617 Kč128 146,17 Kč
Manufacturers Standard Package
Unit Price without VAT:208,72000 Kč
Unit Price with VAT:252,55120 Kč