



3-647002-2 | |
|---|---|
DigiKey Part Number | A99621-ND |
Manufacturer | |
Manufacturer Product Number | 3-647002-2 |
Description | CONN PLUG 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647002-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,83920 Kč | 541,96 Kč |
| 100 | 10,32050 Kč | 1 032,05 Kč |
| 300 | 9,54920 Kč | 2 864,76 Kč |
| 600 | 9,09283 Kč | 5 455,70 Kč |
| 1 200 | 8,65870 Kč | 10 390,44 Kč |
| 2 700 | 8,17701 Kč | 22 077,93 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



























