3-644613-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644613-3

DigiKey Part Number
3-644613-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-644613-3
Description
CONN HEADER R/A 3POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644613-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.300" (7.62mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1031,07000 Kč310,70 Kč
10026,39880 Kč2 639,88 Kč
50023,56338 Kč11 781,69 Kč
1 00022,43888 Kč22 438,88 Kč
5 00020,03152 Kč100 157,60 Kč
10 00019,23917 Kč192 391,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč