
270-572/281-434 | |
|---|---|
DigiKey Part Number | 2946-270-572/281-434-ND |
Manufacturer | |
Manufacturer Product Number | 270-572/281-434 |
Description | 3-CONDUCTOR ACTUATOR SUPPLY TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 270-572/281-434 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Features LED, Resistor |
Type Feed Through | Color Gray |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 3 | Stripping Length 6mm ~ 7mm |
Terminal - Width 5.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,09000 Kč | 532,09 Kč |
| Unit Price without VAT: | 532,09000 Kč |
|---|---|
| Unit Price with VAT: | 643,82890 Kč |










