3 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Receptacle Connector IDC Tin 22 AWG
3-644540-3
3-644540-3

3-644540-3

DigiKey Part Number
A31121-ND
Manufacturer
Manufacturer Product Number
3-644540-3
Description
CONN RCPT 3POS IDC 22AWG TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-644540-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 417
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
105,52700 Kč55,27 Kč
255,17200 Kč129,30 Kč
504,92600 Kč246,30 Kč
1004,68830 Kč468,83 Kč
2504,39468 Kč1 098,67 Kč
5004,18486 Kč2 092,43 Kč
1 0003,98465 Kč3 984,65 Kč
2 5003,73497 Kč9 337,43 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč