
3-644043-3 | |
|---|---|
DigiKey Part Number | A122617-ND |
Manufacturer | |
Manufacturer Product Number | 3-644043-3 |
Description | CONN RCPT 3POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644043-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 50 | 25,39500 Kč | 1 269,75 Kč |
| 100 | 24,17920 Kč | 2 417,92 Kč |
| 250 | 22,66440 Kč | 5 666,10 Kč |
| 500 | 21,58258 Kč | 10 791,29 Kč |
| 1 000 | 20,55221 Kč | 20 552,21 Kč |
| 2 500 | 19,26592 Kč | 48 164,80 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |














