
3-641219-6 | |
|---|---|
DigiKey Part Number | A144580-ND |
Manufacturer | |
Manufacturer Product Number | 3-641219-6 |
Description | CONN RCPT 6POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641219-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,66900 Kč | 746,69 Kč |
| 25 | 69,98200 Kč | 1 749,55 Kč |
| 50 | 66,64340 Kč | 3 332,17 Kč |
| 100 | 63,45810 Kč | 6 345,81 Kč |
| 250 | 59,48480 Kč | 14 871,20 Kč |
| 500 | 56,64630 Kč | 28 323,15 Kč |
| 1 000 | 53,94428 Kč | 53 944,28 Kč |
| 2 500 | 50,57041 Kč | 126 426,03 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

























