
55936-2 | |
|---|---|
DigiKey Part Number | A136329TR-ND - Tape & Reel (TR) A136329CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55936-2 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55936-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 17,99800 Kč | 179,98 Kč |
| 25 | 16,86800 Kč | 421,70 Kč |
| 50 | 16,05880 Kč | 802,94 Kč |
| 100 | 15,28920 Kč | 1 528,92 Kč |
| 250 | 14,33108 Kč | 3 582,77 Kč |
| 500 | 13,64700 Kč | 6 823,50 Kč |
| 1 000 | 12,99527 Kč | 12 995,27 Kč |
| 2 500 | 12,26128 Kč | 30 653,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,94853 Kč | 59 742,65 Kč |
| 10 000 | 11,37874 Kč | 113 787,40 Kč |
| 15 000 | 11,05811 Kč | 165 871,65 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |



