2 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-640477-2

DigiKey Part Number
A144567TR-ND - Tape & Reel (TR)
A144567CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-640477-2
Description
CONN RCPT 2POS IDC 18AWG TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640477-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,68000 Kč96,80 Kč
259,07960 Kč226,99 Kč
508,64280 Kč432,14 Kč
1008,22910 Kč822,91 Kč
2507,71216 Kč1 928,04 Kč
5007,34384 Kč3 671,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 9006,81695 Kč12 952,20 Kč
3 8006,49148 Kč24 667,62 Kč
5 7006,30843 Kč35 958,05 Kč
9 5006,08520 Kč57 809,40 Kč
13 3005,94254 Kč79 035,78 Kč
19 0005,79497 Kč110 104,43 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč