



3-640427-4 | |
|---|---|
DigiKey Part Number | A31310-ND |
Manufacturer | |
Manufacturer Product Number | 3-640427-4 |
Description | CONN RCPT 4POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640427-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Yellow |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 25 | 8,29200 Kč | 207,30 Kč |
| 50 | 7,89580 Kč | 394,79 Kč |
| 100 | 7,51630 Kč | 751,63 Kč |
| 250 | 7,04500 Kč | 1 761,25 Kč |
| 500 | 6,70796 Kč | 3 353,98 Kč |
| 1 000 | 6,38741 Kč | 6 387,41 Kč |
| 2 500 | 5,98745 Kč | 14 968,62 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |
























