
3-641436-4 | |
|---|---|
DigiKey Part Number | 3-641436-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-641436-4 |
Description | CONN PLUG 4POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641436-4 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Tin |
Contact Type Male Pin | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 4 | Color Yellow |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,02900 Kč | 270,29 Kč |
| 25 | 25,32680 Kč | 633,17 Kč |
| 50 | 24,11320 Kč | 1 205,66 Kč |
| 100 | 22,95980 Kč | 2 295,98 Kč |
| 250 | 21,52036 Kč | 5 380,09 Kč |
| 500 | 20,49304 Kč | 10 246,52 Kč |
| 1 500 | 18,96446 Kč | 28 446,69 Kč |
| 3 000 | 18,05961 Kč | 54 178,83 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |


















