
3-521013-2 | |
|---|---|
DigiKey Part Number | A101127TR-ND - Tape & Reel (TR) A101127CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-521013-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-521013-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 50 | 8,98300 Kč | 449,15 Kč |
| 100 | 8,55250 Kč | 855,25 Kč |
| 250 | 8,01704 Kč | 2 004,26 Kč |
| 500 | 7,63404 Kč | 3 817,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 7,21195 Kč | 12 260,32 Kč |
| 3 400 | 6,86771 Kč | 23 350,21 Kč |
| 5 100 | 6,67403 Kč | 34 037,55 Kč |
| 8 500 | 6,43786 Kč | 54 721,81 Kč |
| 11 900 | 6,28691 Kč | 74 814,23 Kč |
| 17 000 | 6,13079 Kč | 104 223,43 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |





