0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-520276-2

DigiKey Part Number
A99878TR-ND - Tape & Reel (TR)
A99878CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-520276-2
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
3-520276-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.935" (23.75mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.260" (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,20800 Kč52,08 Kč
254,88000 Kč122,00 Kč
504,64900 Kč232,45 Kč
1004,42640 Kč442,64 Kč
2504,14920 Kč1 037,30 Kč
5003,95056 Kč1 975,28 Kč
1 0003,76179 Kč3 761,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,68956 Kč7 379,12 Kč
4 0003,51333 Kč14 053,32 Kč
6 0003,41421 Kč20 485,26 Kč
10 0003,29333 Kč32 933,30 Kč
14 0003,21608 Kč45 025,12 Kč
20 0003,13619 Kč62 723,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč