
3-520124-2 | |
|---|---|
DigiKey Part Number | A27813TR-ND - Tape & Reel (TR) A27813CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520124-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,50160 Kč | 137,54 Kč |
| 50 | 5,23700 Kč | 261,85 Kč |
| 100 | 4,98490 Kč | 498,49 Kč |
| 250 | 4,67248 Kč | 1 168,12 Kč |
| 500 | 4,44948 Kč | 2 224,74 Kč |
| 1 000 | 4,23677 Kč | 4 236,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 4,12745 Kč | 9 080,39 Kč |
| 4 400 | 3,93035 Kč | 17 293,54 Kč |
| 6 600 | 3,81950 Kč | 25 208,70 Kč |
| 11 000 | 3,68429 Kč | 40 527,19 Kč |
| 15 400 | 3,59788 Kč | 55 407,35 Kč |
| 22 000 | 3,50852 Kč | 77 187,44 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |












