3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2106431-3

DigiKey Part Number
A100375TR-ND - Tape & Reel (TR)
A100375CT-ND - Cut Tape (CT)
A100375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2106431-3
Description
CONN WIRE IDC 3POS 24AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2106431-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
IDC
Wire Gauge
24 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,30000 Kč223,00 Kč
2520,89720 Kč522,43 Kč
5019,89780 Kč994,89 Kč
10018,94440 Kč1 894,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45017,37656 Kč7 819,45 Kč
90016,54689 Kč14 892,20 Kč
1 35016,08011 Kč21 708,15 Kč
2 25015,51118 Kč34 900,15 Kč
3 15015,14736 Kč47 714,18 Kč
4 50014,77111 Kč66 469,99 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč