Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-03BH

DigiKey Part Number
433-1006-2-ND - Tape & Reel (TR)
433-1006-1-ND - Cut Tape (CT)
433-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-03BH
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 88dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ST-03BH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
88dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1050,68900 Kč506,89 Kč
2546,16200 Kč1 154,05 Kč
5043,05000 Kč2 152,50 Kč
10040,17970 Kč4 017,97 Kč
25039,19488 Kč9 798,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,29015 Kč34 290,15 Kč
2 00032,02195 Kč64 043,90 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč