
FH52K-15S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52K-15S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-15S-0.5SHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH52K-15S-0.5SH |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-15S-0.5SH Models |
Category | Contact Material Copper Alloy |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 30,88380 Kč | 1 544,19 Kč |
| 100 | 29,40770 Kč | 2 940,77 Kč |
| 250 | 27,56448 Kč | 6 891,12 Kč |
| 500 | 26,24876 Kč | 13 124,38 Kč |
| 1 000 | 24,99602 Kč | 24 996,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,79863 Kč | 77 395,89 Kč |
| 6 000 | 24,56864 Kč | 147 411,84 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


