3-1971905-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14 461
Unit Price: 6,10000 Kč
Datasheet
8 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1971905-4

DigiKey Part Number
A115851-ND
Manufacturer
Manufacturer Product Number
3-1971905-4
Description
CONN PLUG HSG 8POS 3.30MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971905-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 98 777 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 6003,64588 Kč78 751,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3,64588 Kč
Unit Price with VAT:4,41151 Kč

Other Suppliers on DigiKey

98 777In Stock
Ships from WEC