3-1971794-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1971794-1

DigiKey Part Number
A116665-ND
Manufacturer
Manufacturer Product Number
3-1971794-1
Description
NEW GI CONN2.5 TPA 3P BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Grace Inertia Connectors
Datasheet
 Datasheet
EDA/CAD Models
3-1971794-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
3
For Use With/Related Products
Grace Inertia Connectors
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 300
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,45200 Kč14,52 Kč
1001,23350 Kč123,35 Kč
5001,10050 Kč550,25 Kč
1 0001,04766 Kč1 047,66 Kč
7 2000,91123 Kč6 560,86 Kč
14 4000,86771 Kč12 495,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč