MFG_3RT20351AB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20351AM20

DigiKey Part Number
3473-3RT20351AM20-ND
Manufacturer
Manufacturer Product Number
3RT20351AM20
Description
CONTACTOR S2 40A 208VAC SCREW 1N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO/NC (1 Form A, 1 Form B) 60 A 208VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
208VAC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
60 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
176.8 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
80 ms
Release Time
18 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 507,61000 Kč6 507,61 Kč
105 793,82300 Kč57 938,23 Kč
255 531,70440 Kč138 292,61 Kč
Manufacturers Standard Package
Unit Price without VAT:6 507,61000 Kč
Unit Price with VAT:7 874,20810 Kč