ZB6DGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB6DGL

DigiKey Part Number
4008-ZB6DGL-ND
Manufacturer
Manufacturer Product Number
ZB6DGL
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
ZB6DGL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB6
Panel Cutout Dimensions
16mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1727,49000 Kč727,49 Kč
Manufacturers Standard Package
Unit Price without VAT:727,49000 Kč
Unit Price with VAT:880,26290 Kč