
3-1534796-3 | |
|---|---|
DigiKey Part Number | A108360-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534796-3 |
Description | CONN RCPT 3POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534796-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 7,33200 Kč | 73,32 Kč |
| 25 | 6,86560 Kč | 171,64 Kč |
| 50 | 6,54060 Kč | 327,03 Kč |
| 100 | 6,22610 Kč | 622,61 Kč |
| 250 | 5,83572 Kč | 1 458,93 Kč |
| 500 | 5,55702 Kč | 2 778,51 Kč |
| 1 000 | 5,29165 Kč | 5 291,65 Kč |
| 2 500 | 4,96012 Kč | 12 400,30 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |







