3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
0930500001

0930500001

DigiKey Part Number
23-0930500001-ND
Manufacturer
Manufacturer Product Number
0930500001
Description
3CKT RAST APPLI MATE GWT MATERIA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Discrete
Packaging
Box
Wire Gauge
22-24 AWG
Part Status
Active
Features
Mates to PCB
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Outer Shroud Contact
Contact Finish Thickness
40.0µin (1.02µm)
Number of Positions
3
Color
Natural
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 923
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14,91000 Kč4,91 Kč
104,23300 Kč42,33 Kč
253,96880 Kč99,22 Kč
503,77580 Kč188,79 Kč
1003,59630 Kč359,63 Kč
2503,37068 Kč842,67 Kč
5003,20968 Kč1 604,84 Kč
1 0003,05641 Kč3 056,41 Kč
2 5002,86482 Kč7 162,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,91000 Kč
Unit Price with VAT:5,94110 Kč