
0930700004 | |
|---|---|
DigiKey Part Number | WM24536-ND |
Manufacturer | |
Manufacturer Product Number | 0930700004 |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0930700004 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.602" (15.29mm) |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Center Strip Contact | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 100 | 8,15770 Kč | 815,77 Kč |
| 500 | 7,28084 Kč | 3 640,42 Kč |
| 2 000 | 6,60188 Kč | 13 203,76 Kč |
| 6 000 | 6,10944 Kč | 36 656,64 Kč |
| 10 000 | 5,89326 Kč | 58 932,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



