
0930511001 | |
|---|---|
DigiKey Part Number | 900-0930511001-ND |
Manufacturer | |
Manufacturer Product Number | 0930511001 |
Description | 3CKT RAST 2.5 GWT 5MM W/O PIP OE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0930511001 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete |
Packaging Tray | Wire Gauge 22-24 AWG |
Part Status Active | Features Mates to PCB |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Outer Shroud Contact | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Positions 3 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,79440 Kč | 194,86 Kč |
| 50 | 7,42480 Kč | 371,24 Kč |
| 100 | 7,06790 Kč | 706,79 Kč |
| 250 | 6,62528 Kč | 1 656,32 Kč |
| 600 | 6,22800 Kč | 3 736,80 Kč |
| 1 200 | 5,93036 Kč | 7 116,43 Kč |
| 3 000 | 5,55887 Kč | 16 676,61 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



