
2391423-3 | |
|---|---|
DigiKey Part Number | 17-2391423-3-ND |
Manufacturer | |
Manufacturer Product Number | 2391423-3 |
Description | 3P RAST 2.5 STANDARD TIMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 50 | 3,52340 Kč | 176,17 Kč |
| 100 | 3,35340 Kč | 335,34 Kč |
| 250 | 3,14384 Kč | 785,96 Kč |
| 500 | 2,99306 Kč | 1 496,53 Kč |
| 1 400 | 2,78314 Kč | 3 896,40 Kč |
| 2 800 | 2,65017 Kč | 7 420,48 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




