
2391430-1 | |
|---|---|
DigiKey Part Number | 17-2391430-1TR-ND - Tape & Reel (TR) 17-2391430-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2391430-1 |
Description | RAST 2.5 STANDARD TIMER CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-24 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 50 | 3,56960 Kč | 178,48 Kč |
| 100 | 3,39960 Kč | 339,96 Kč |
| 250 | 3,18580 Kč | 796,45 Kč |
| 500 | 3,03338 Kč | 1 516,69 Kč |
| 1 000 | 2,88827 Kč | 2 888,27 Kč |
| 2 500 | 2,70732 Kč | 6 768,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 2,58130 Kč | 16 778,45 Kč |
| 13 000 | 2,45809 Kč | 31 955,17 Kč |
| 19 500 | 2,38879 Kč | 46 581,41 Kč |
| 32 500 | 2,30426 Kč | 74 888,45 Kč |
| 45 500 | 2,25023 Kč | 102 385,47 Kč |
| 65 000 | 2,19435 Kč | 142 632,75 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




