3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2391423-3

DigiKey Part Number
17-1-2391423-3-ND
Manufacturer
Manufacturer Product Number
1-2391423-3
Description
3P RAST 2.5 STANDARD TIMER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 560
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,51500 Kč45,15 Kč
254,22480 Kč105,62 Kč
504,01900 Kč200,95 Kč
1003,82790 Kč382,79 Kč
2503,58728 Kč896,82 Kč
5003,41554 Kč1 707,77 Kč
1 4003,17595 Kč4 446,33 Kč
2 8003,02424 Kč8 467,87 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč