
1-1971817-3 | |
|---|---|
DigiKey Part Number | A118536-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971817-3 |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971817-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 12,85200 Kč | 128,52 Kč |
| 270 | 10,17507 Kč | 2 747,27 Kč |
| 540 | 9,68904 Kč | 5 232,08 Kč |
| 1 080 | 9,22634 Kč | 9 964,45 Kč |
| 5 130 | 8,26573 Kč | 42 403,19 Kč |
| 10 260 | 7,87151 Kč | 80 761,69 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |


